
LQH3NPZ4R7MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ4R7MMELTR-ND - Tape & Reel (TR) 490-LQH3NPZ4R7MMELCT-ND - Cut Tape (CT) 490-LQH3NPZ4R7MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ4R7MMEL |
Description | FIXED IND 4.7UH 1.7A 120 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 120mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ4R7MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.10300 | RM11.03 |
| 100 | RM0.90780 | RM90.78 |
| 1,000 | RM0.74647 | RM746.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.71791 | RM1,435.82 |
| 4,000 | RM0.67695 | RM2,707.80 |
| 6,000 | RM0.65411 | RM3,924.66 |
| 10,000 | RM0.62645 | RM6,264.50 |
| 14,000 | RM0.60889 | RM8,524.46 |
| 20,000 | RM0.59082 | RM11,816.40 |
| 50,000 | RM0.55850 | RM27,925.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

