
LQM21PN2R2MC0D | |
|---|---|
DigiKey Part Number | 490-4994-2-ND - Tape & Reel (TR) 490-4994-1-ND - Cut Tape (CT) 490-4994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN2R2MC0D |
Description | FIXED IND 2.2UH 600MA 425 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 600 mA 425mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN2R2MC0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 425mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.53600 | RM5.36 |
| 100 | RM0.44210 | RM44.21 |
| 1,000 | RM0.36362 | RM363.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32973 | RM1,318.92 |
| 8,000 | RM0.31092 | RM2,487.36 |
| 12,000 | RM0.30042 | RM3,605.04 |
| 20,000 | RM0.28771 | RM5,754.20 |
| 28,000 | RM0.27964 | RM7,829.92 |
| 40,000 | RM0.27134 | RM10,853.60 |
| 100,000 | RM0.25118 | RM25,118.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

