27 nH Unshielded Thin Film Inductor 120 mA 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ27NH02E

DigiKey Part Number
490-LQP02HQ27NH02ETR-ND - Tape & Reel (TR)
490-LQP02HQ27NH02ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HQ27NH02E
Description
FIXED IND 27NH 120MA SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Thin Film Inductor 120 mA 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ27NH02E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Inductance Frequency - Test
500 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
01005 (0402 Metric)
Type
Thin Film
Supplier Device Package
01005
Inductance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±3%
Height - Seated (Max)
0.013" (0.32mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,242
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.43100RM4.31
100RM0.35390RM35.39
1,000RM0.29096RM290.96
5,000RM0.25378RM1,268.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.22677RM3,401.55
30,000RM0.21385RM6,415.50
45,000RM0.20664RM9,298.80
75,000RM0.19792RM14,844.00
105,000RM0.19238RM20,199.90
150,000RM0.18763RM28,144.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100