
LQP02HQ56NH02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ56NH02ETR-ND - Tape & Reel (TR) 490-LQP02HQ56NH02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ56NH02E |
Description | FIXED IND 56NH 100MA SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Thin Film Inductor 100 mA 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ56NH02E Models |
Category | Shielding Unshielded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 300 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 01005 (0402 Metric) |
Type Thin Film | Supplier Device Package 01005 |
Inductance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±3% | Height - Seated (Max) 0.013" (0.32mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.43100 | RM4.31 |
| 100 | RM0.35390 | RM35.39 |
| 1,000 | RM0.29096 | RM290.96 |
| 5,000 | RM0.25378 | RM1,268.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.22677 | RM3,401.55 |
| 30,000 | RM0.21385 | RM6,415.50 |
| 45,000 | RM0.20664 | RM9,298.80 |
| 75,000 | RM0.19792 | RM14,844.00 |
| 105,000 | RM0.19238 | RM20,199.90 |
| 150,000 | RM0.18763 | RM28,144.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

