
LQP03HQ2N2B02D | |
|---|---|
DigiKey Part Number | 490-13899-2-ND - Tape & Reel (TR) 490-13899-1-ND - Cut Tape (CT) 490-13899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ2N2B02D |
Description | FIXED IND 2.2NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ2N2B02D Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.41100 | RM4.11 |
| 100 | RM0.33690 | RM33.69 |
| 1,000 | RM0.27713 | RM277.13 |
| 5,000 | RM0.24172 | RM1,208.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.21599 | RM3,239.85 |
| 30,000 | RM0.20369 | RM6,110.70 |
| 45,000 | RM0.19682 | RM8,856.90 |
| 75,000 | RM0.18851 | RM14,138.25 |
| 105,000 | RM0.18323 | RM19,239.15 |
| 150,000 | RM0.17781 | RM26,671.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

