
LQP03TG9N1H02D | |
|---|---|
DigiKey Part Number | 490-LQP03TG9N1H02DTR-ND - Tape & Reel (TR) 490-LQP03TG9N1H02DCT-ND - Cut Tape (CT) 490-LQP03TG9N1H02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG9N1H02D |
Description | FIXED IND 9.1NH 200MA 1.4 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Thick Film Inductor 200 mA 1.4Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG9N1H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 11 @ 500MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 100 | RM0.06260 | RM6.26 |
| 1,000 | RM0.05142 | RM51.42 |
| 5,000 | RM0.04484 | RM224.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04166 | RM624.90 |
| 30,000 | RM0.03928 | RM1,178.40 |
| 45,000 | RM0.03795 | RM1,707.75 |
| 75,000 | RM0.03634 | RM2,725.50 |
| 105,000 | RM0.03532 | RM3,708.60 |
| 150,000 | RM0.03427 | RM5,140.50 |
| 375,000 | RM0.03171 | RM11,891.25 |
| 750,000 | RM0.02991 | RM22,432.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

