2.4 nH Unshielded Inductor 500 mA 200mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN2N4BZ2D

DigiKey Part Number
490-LQP03TN2N4BZ2DTR-ND - Tape & Reel (TR)
490-LQP03TN2N4BZ2DCT-ND - Cut Tape (CT)
490-LQP03TN2N4BZ2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN2N4BZ2D
Description
FIXED IND 2.4NH 500MA 200 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.4 nH Unshielded Inductor 500 mA 200mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN2N4BZ2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
100RM0.13360RM13.36
1,000RM0.10997RM109.97
5,000RM0.09590RM479.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08910RM1,336.50
30,000RM0.08402RM2,520.60
45,000RM0.08118RM3,653.10
75,000RM0.07774RM5,830.50
105,000RM0.07556RM7,933.80
150,000RM0.07332RM10,998.00
375,000RM0.06786RM25,447.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900