1.1 nH Unshielded Wirewound Inductor 990 mA 30mOhm Max 0302 (0804 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW04AN1N1C00D

DigiKey Part Number
LQW04AN1N1C00D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW04AN1N1C00D
Description
FIXED IND 1.1NH 990MA 30 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.1 nH Unshielded Wirewound Inductor 990 mA 30mOhm Max 0302 (0804 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW04AN1N1C00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
15 @ 250MHz
Frequency - Self Resonant
20GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0302 (0804 Metric)
Supplier Device Package
03015 (0804 Metric)
Size / Dimension
0.031" L x 0.016" W (0.80mm x 0.40mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.52755RM5,275.50
Manufacturers Standard Package
Unit Price without VAT:RM0.52755
Unit Price with VAT:RM0.58031