1.4 nH Unshielded Wirewound Inductor 1.1 A 19mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN1N4C10D

DigiKey Part Number
490-LQW15AN1N4C10DTR-ND - Tape & Reel (TR)
490-LQW15AN1N4C10DCT-ND - Cut Tape (CT)
490-LQW15AN1N4C10DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN1N4C10D
Description
FIXED IND 1.4NH 1.1A 19 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.4 nH Unshielded Wirewound Inductor 1.1 A 19mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN1N4C10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,244
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.40200RM4.02
25RM0.37040RM9.26
50RM0.34900RM17.45
100RM0.32900RM32.90
250RM0.30432RM76.08
500RM0.28684RM143.42
1,000RM0.27044RM270.44
2,500RM0.25019RM625.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22688RM2,268.80
20,000RM0.21394RM4,278.80
30,000RM0.20672RM6,201.60
50,000RM0.19799RM9,899.50
70,000RM0.19244RM13,470.80
100,000RM0.18674RM18,674.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700