
LQW15AN24NG00D | |
|---|---|
DigiKey Part Number | 490-6789-2-ND - Tape & Reel (TR) 490-6789-1-ND - Cut Tape (CT) 490-6789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN24NG00D |
Description | FIXED IND 24NH 280MA 520 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Wirewound Inductor 280 mA 520mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN24NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.36200 | RM3.62 |
| 100 | RM0.29900 | RM29.90 |
| 1,000 | RM0.24578 | RM245.78 |
| 5,000 | RM0.21438 | RM1,071.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20618 | RM2,061.80 |
| 20,000 | RM0.19442 | RM3,888.40 |
| 30,000 | RM0.18786 | RM5,635.80 |
| 50,000 | RM0.17992 | RM8,996.00 |
| 70,000 | RM0.17488 | RM12,241.60 |
| 100,000 | RM0.16969 | RM16,969.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

