
LQW15AN2N5G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN2N5G80DTR-ND - Tape & Reel (TR) 490-LQW15AN2N5G80DCT-ND - Cut Tape (CT) 490-LQW15AN2N5G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N5G80D |
Description | FIXED IND 2.5NH 2.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 nH Unshielded Wirewound Inductor 2.1 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N5G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 15.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.50800 | RM5.08 |
| 100 | RM0.41880 | RM41.88 |
| 1,000 | RM0.34432 | RM344.32 |
| 5,000 | RM0.30036 | RM1,501.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.28889 | RM2,888.90 |
| 20,000 | RM0.27242 | RM5,448.40 |
| 30,000 | RM0.26324 | RM7,897.20 |
| 50,000 | RM0.25213 | RM12,606.50 |
| 70,000 | RM0.24507 | RM17,154.90 |
| 100,000 | RM0.23781 | RM23,781.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

