33 nH Unshielded Wirewound Inductor 260 mA 630mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN33NJ00D

DigiKey Part Number
490-1152-2-ND - Tape & Reel (TR)
490-1152-1-ND - Cut Tape (CT)
490-1152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN33NJ00D
Description
FIXED IND 33NH 260MA 630 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 260 mA 630mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN33NJ00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
630mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
3.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW100505-33NJBourns Inc.5,779CW100505-33NJCT-NDRM0.99000Direct
744765133AWürth Elektronik3,867732-1737-1-NDRM1.73000Similar
In-Stock: 79,123
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.34700RM3.47
100RM0.28530RM28.53
1,000RM0.23459RM234.59
5,000RM0.20462RM1,023.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.18923RM1,892.30
20,000RM0.17843RM3,568.60
30,000RM0.17241RM5,172.30
50,000RM0.16512RM8,256.00
70,000RM0.16049RM11,234.30
100,000RM0.15573RM15,573.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300