


LQW18CAR12J00D | |
|---|---|
DigiKey Part Number | 490-18177-2-ND - Tape & Reel (TR) 490-18177-1-ND - Cut Tape (CT) 490-18177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CAR12J00D |
Description | FIXED IND 120NH 1.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 58mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CAR12J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.38700 | RM13.87 |
| 100 | RM1.14100 | RM114.10 |
| 1,000 | RM0.93843 | RM938.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.81837 | RM3,273.48 |
| 8,000 | RM0.77176 | RM6,174.08 |
| 12,000 | RM0.74577 | RM8,949.24 |
| 20,000 | RM0.71430 | RM14,286.00 |
| 28,000 | RM0.69433 | RM19,441.24 |
| 40,000 | RM0.68950 | RM27,580.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

