
LQW2BAS18NJ00L | |
|---|---|
DigiKey Part Number | 490-5651-2-ND - Tape & Reel (TR) 490-5651-1-ND - Cut Tape (CT) 490-5651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS18NJ00L |
Description | FIXED IND 18NH 600MA 200 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 600 mA 200mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS18NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.48900 | RM4.89 |
| 100 | RM0.40310 | RM40.31 |
| 1,000 | RM0.33139 | RM331.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.31869 | RM637.38 |
| 4,000 | RM0.30049 | RM1,201.96 |
| 6,000 | RM0.29033 | RM1,741.98 |
| 10,000 | RM0.27803 | RM2,780.30 |
| 14,000 | RM0.27022 | RM3,783.08 |
| 20,000 | RM0.26218 | RM5,243.60 |
| 50,000 | RM0.24264 | RM12,132.00 |
| 100,000 | RM0.22886 | RM22,886.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

