2.7 nH Unshielded Wirewound Inductor 910 mA 30mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAS2N7J00L

DigiKey Part Number
490-LQW2BAS2N7J00LTR-ND - Tape & Reel (TR)
490-LQW2BAS2N7J00LCT-ND - Cut Tape (CT)
490-LQW2BAS2N7J00LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAS2N7J00L
Description
FIXED IND 2.7NH 910MA 30 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Wirewound Inductor 910 mA 30mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAS2N7J00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
80 @ 1.5GHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
0805
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.48900RM4.89
100RM0.40310RM40.31
1,000RM0.33139RM331.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.31869RM637.38
4,000RM0.30049RM1,201.96
6,000RM0.29033RM1,741.98
10,000RM0.27803RM2,780.30
14,000RM0.27022RM3,783.08
20,000RM0.26218RM5,243.60
50,000RM0.24264RM12,132.00
100,000RM0.22886RM22,886.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900