
MDH7045C-220MA=P3 | |
|---|---|
DigiKey Part Number | 490-17600-2-ND - Tape & Reel (TR) 490-17600-1-ND - Cut Tape (CT) 490-17600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-220MA=P3 |
Description | FIXED IND 22UH 1.7A 69 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.7 A 69mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-220MA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM4.00700 | RM40.07 |
| 25 | RM3.70680 | RM92.67 |
| 50 | RM3.49480 | RM174.74 |
| 100 | RM3.29500 | RM329.50 |
| 250 | RM3.04828 | RM762.07 |
| 500 | RM2.87430 | RM1,437.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.63294 | RM2,632.94 |
| 2,000 | RM2.48299 | RM4,965.98 |
| 3,000 | RM2.39937 | RM7,198.11 |
| 5,000 | RM2.29812 | RM11,490.60 |
| 7,000 | RM2.23386 | RM15,637.02 |
| 10,000 | RM2.21625 | RM22,162.50 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

