
MM121537 | |
|---|---|
DigiKey Part Number | 490-MM121537-ND |
Manufacturer | |
Manufacturer Product Number | MM121537 |
Description | JSC |
Customer Reference | |
Detailed Description | Connector Measurement Probe For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | SMA | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | Flange Mount (2 Hole) | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM506.13000 | RM506.13 |
| Unit Price without VAT: | RM506.13000 |
|---|---|
| Unit Price with VAT: | RM556.74300 |

