Digital Switch Special Purpose Analog Voltage Magnetoresistive 3-Mini FLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRMS581P

DigiKey Part Number
490-MRMS581PTR-ND - Tape & Reel (TR)
490-MRMS581PCT-ND - Cut Tape (CT)
490-MRMS581PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRMS581P
Description
SWITCH AMR MAGNETIC
Customer Reference
Detailed Description
Digital Switch Special Purpose Analog Voltage Magnetoresistive 3-Mini FLP
Datasheet
 Datasheet
EDA/CAD Models
MRMS581P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply (Max)
300nA
Current - Output (Max)
-
Output Type
Analog Voltage
Features
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
3-Mini FLP
Package / Case
SOT-23-3 Flat Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/03/2026