NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15WL104J03RC

DigiKey Part Number
490-17914-2-ND - Tape & Reel (TR)
490-17914-1-ND - Cut Tape (CT)
490-17914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15WL104J03RC
Description
THERM NTC 100KOHM 4485K 0402
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15WL104J03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
4485K
B25/75
-
B25/85
4543K
B25/100
4557K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
5RM0.40200RM2.01
10RM0.37400RM3.74
25RM0.34520RM8.63
50RM0.32540RM16.27
100RM0.30770RM30.77
500RM0.27162RM135.81
1,000RM0.25831RM258.31
5,000RM0.23157RM1,157.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22607RM2,260.70
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700