



NCP15WL333E03RC | |
|---|---|
DigiKey Part Number | 490-NCP15WL333E03RCTR-ND - Tape & Reel (TR) 490-NCP15WL333E03RCCT-ND - Cut Tape (CT) 490-NCP15WL333E03RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WL333E03RC |
Description | THERMISTOR NTC 33KOHM 4485K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WL333E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4543K | |
B25/100 | 4557K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |

