NTC Thermistor 33k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15WL333E03RC

DigiKey Part Number
490-NCP15WL333E03RCTR-ND - Tape & Reel (TR)
490-NCP15WL333E03RCCT-ND - Cut Tape (CT)
490-NCP15WL333E03RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15WL333E03RC
Description
THERMISTOR NTC 33KOHM 4485K 0402
Customer Reference
Detailed Description
NTC Thermistor 33k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15WL333E03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance in Ohms @ 25°C
33k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
4485K
B25/75
-
B25/85
4543K
B25/100
4557K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.