
NFZ32BW320HN10L | |
|---|---|
DigiKey Part Number | 490-9303-2-ND - Tape & Reel (TR) 490-9303-1-ND - Cut Tape (CT) 490-9303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW320HN10L |
Description | FERRITE BEAD 32 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 32 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 1A 216mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW320HN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 32 Ohms @ 1 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 216mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.38300 | RM13.83 |
| 25 | RM1.19480 | RM29.87 |
| 50 | RM1.06620 | RM53.31 |
| 100 | RM0.94720 | RM94.72 |
| 250 | RM0.80312 | RM200.78 |
| 500 | RM0.70336 | RM351.68 |
| 1,000 | RM0.61058 | RM610.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.70859 | RM1,417.18 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

