
F2911NBGP | |
|---|---|
DigiKey Part Number | 800-3816-ND |
Manufacturer | |
Manufacturer Product Number | F2911NBGP |
Description | IC RF SWITCH SPST 3.5GHZ 8VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPST 3.5 GHz 75Ohm 8-VFQFPN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | F2911NBGP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
RF Type | CATV | |
Topology | - | |
Circuit | SPST | |
Frequency Range | 1MHz ~ 3.5GHz | |
Insertion Loss | 0.3dB | |
Test Frequency | 1.2GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-VFQFPN (2x2) | |
Base Product Number |

