PTC Thermistor 1 kOhms 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRF15AR102RB6RC

DigiKey Part Number
490-18167-2-ND - Tape & Reel (TR)
490-18167-1-ND - Cut Tape (CT)
490-18167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF15AR102RB6RC
Description
SENSOR PTC 1KOHM 5% 0402
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF15AR102RB6RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 160°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.