


PRF15AR102RB6RC | |
|---|---|
DigiKey Part Number | 490-18167-2-ND - Tape & Reel (TR) 490-18167-1-ND - Cut Tape (CT) 490-18167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF15AR102RB6RC |
Description | SENSOR PTC 1KOHM 5% 0402 |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF15AR102RB6RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Base Product Number |


