


PRG18BC1R0MM1RB | |
|---|---|
DigiKey Part Number | 490-8505-2-ND - Tape & Reel (TR) 490-8505-1-ND - Cut Tape (CT) 490-8505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BC1R0MM1RB |
Description | PTC RESET FUSE 6V 330MA 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 6V 330 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BC1R0MM1RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 7.5 A | |
Resistance - 25°C (Typ) | 1 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 5 | RM1.31600 | RM6.58 |
| 10 | RM1.24500 | RM12.45 |
| 25 | RM1.15840 | RM28.96 |
| 50 | RM1.09840 | RM54.92 |
| 100 | RM1.04450 | RM104.45 |
| 500 | RM0.93560 | RM467.80 |
| 1,000 | RM0.89529 | RM895.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.80864 | RM3,234.56 |
| 8,000 | RM0.77823 | RM6,225.84 |
| 12,000 | RM0.76164 | RM9,139.68 |
| 20,000 | RM0.74190 | RM14,838.00 |
| 28,000 | RM0.72956 | RM20,427.68 |
| 40,000 | RM0.71705 | RM28,682.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |


