


PRG21BB150MB1RK | |
|---|---|
DigiKey Part Number | 490-3990-2-ND - Tape & Reel (TR) 490-3990-1-ND - Cut Tape (CT) 490-3990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BB150MB1RK |
Description | PTC RESET FUSE 20V 59MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 59 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BB150MB1RK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 59 mA | |
Current - Trip (It) | 116 mA | |
Current - Max | 1.6 A | |
Resistance - 25°C (Typ) | 15 Ohms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 5 | RM1.86800 | RM9.34 |
| 10 | RM1.76500 | RM17.65 |
| 25 | RM1.64360 | RM41.09 |
| 50 | RM1.56260 | RM78.13 |
| 100 | RM1.48850 | RM148.85 |
| 500 | RM1.33936 | RM669.68 |
| 1,000 | RM1.28397 | RM1,283.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.18233 | RM3,546.99 |
| 6,000 | RM1.13900 | RM6,834.00 |
| 9,000 | RM1.11535 | RM10,038.15 |
| 15,000 | RM1.08721 | RM16,308.15 |
| 21,000 | RM1.06964 | RM22,462.44 |
| 30,000 | RM1.05179 | RM31,553.70 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


