
RCE5C1H123J1DBH03A | |
|---|---|
DigiKey Part Number | 490-7332-1-ND - Cut Tape (CT) 490-7332-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H123J1DBH03A |
Description | CAP CER 0.012UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H123J1DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.87500 | RM18.75 |
| 50 | RM1.48060 | RM74.03 |
| 100 | RM1.34280 | RM134.28 |
| 500 | RM1.11014 | RM555.07 |
| 1,000 | RM1.03819 | RM1,038.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99862 | RM1,997.24 |
| 4,000 | RM0.88866 | RM3,554.64 |
| 6,000 | RM0.86475 | RM5,188.50 |
| 10,000 | RM0.84048 | RM8,404.80 |
| 14,000 | RM0.83410 | RM11,677.40 |
| 20,000 | RM0.83183 | RM16,636.60 |
| 24,000 | RM0.82669 | RM19,840.56 |
| 48,000 | RM0.77642 | RM37,268.16 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

