100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A101J0M1H03A

DigiKey Part Number
490-7421-1-ND - Cut Tape (CT)
490-7421-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A101J0M1H03A
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A101J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCE5C2A101J0K1H03BMurata Electronics600490-12863-NDRM2.09000Direct
RCE5C2A101J0A2H03BMurata Electronics923490-11877-NDRM2.09000Similar
RCE5C2A101J0DBH03AMurata Electronics1,770490-7420-1-NDRM2.13000Similar
In-Stock: 784
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30000RM13.00
50RM0.97480RM48.74
100RM0.87550RM87.55
500RM0.70716RM353.58
1,000RM0.65518RM655.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.59492RM1,189.84
4,000RM0.56075RM2,243.00
6,000RM0.54364RM3,261.84
10,000RM0.52467RM5,246.70
14,000RM0.51359RM7,190.26
20,000RM0.50293RM10,058.60
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300