3.3 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71E335K2DBH03A

DigiKey Part Number
490-7506-1-ND - Cut Tape (CT)
490-7506-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71E335K2DBH03A
Description
CAP CER 3.3UF 25V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71E335K2DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,686
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.92700RM19.27
50RM1.48060RM74.03
100RM1.34280RM134.28
500RM1.11014RM555.07
1,000RM1.03819RM1,038.19
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.99862RM1,997.24
4,000RM0.86001RM3,440.04
6,000RM0.84231RM5,053.86
10,000RM0.82421RM8,242.10
14,000RM0.81787RM11,450.18
20,000RM0.81564RM16,312.80
24,000RM0.81051RM19,452.24
48,000RM0.76103RM36,529.44
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700