
RCER71E335K2DBH03A | |
|---|---|
DigiKey Part Number | 490-7506-1-ND - Cut Tape (CT) 490-7506-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E335K2DBH03A |
Description | CAP CER 3.3UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E335K2DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.92700 | RM19.27 |
| 50 | RM1.48060 | RM74.03 |
| 100 | RM1.34280 | RM134.28 |
| 500 | RM1.11014 | RM555.07 |
| 1,000 | RM1.03819 | RM1,038.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99862 | RM1,997.24 |
| 4,000 | RM0.86001 | RM3,440.04 |
| 6,000 | RM0.84231 | RM5,053.86 |
| 10,000 | RM0.82421 | RM8,242.10 |
| 14,000 | RM0.81787 | RM11,450.18 |
| 20,000 | RM0.81564 | RM16,312.80 |
| 24,000 | RM0.81051 | RM19,452.24 |
| 48,000 | RM0.76103 | RM36,529.44 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

