3.3 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71E335K2M1H03A

DigiKey Part Number
490-7507-1-ND - Cut Tape (CT)
490-7507-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71E335K2M1H03A
Description
CAP CER 3.3UF 25V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71E335K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,067
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM1.82400RM18.24
50RM1.39800RM69.90
100RM1.26630RM126.63
500RM1.04386RM521.93
1,000RM0.97515RM975.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.92837RM1,856.74
4,000RM0.87230RM3,489.20
6,000RM0.85251RM5,115.06
10,000RM0.83235RM8,323.50
14,000RM0.81382RM11,393.48
20,000RM0.80921RM16,184.20
24,000RM0.79434RM19,064.16
48,000RM0.77853RM37,369.44
50,000RM0.77728RM38,864.00
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200