
RCER72E102K1M1H03A | |
|---|---|
DigiKey Part Number | 490-RCER72E102K1M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72E102K1M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72E102K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.66878 | RM1,337.56 |
| Unit Price without VAT: | RM0.66878 |
|---|---|
| Unit Price with VAT: | RM0.73566 |

