
RCER72E105K5B1H03B | |
|---|---|
DigiKey Part Number | RCER72E105K5B1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER72E105K5B1H03B |
Description | CAP CER 1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72E105K5B1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.27100 | RM42.71 |
| 50 | RM3.52160 | RM176.08 |
| 100 | RM3.26900 | RM326.90 |
| 500 | RM2.79890 | RM1,399.45 |
| 1,000 | RM2.42791 | RM2,427.91 |
| 2,500 | RM2.27519 | RM5,687.97 |
| 5,000 | RM2.21296 | RM11,064.80 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

