0.022 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72E223K1M1H03A

DigiKey Part Number
490-RCER72E223K1M1H03ACT-ND - Cut Tape (CT)
490-RCER72E223K1M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72E223K1M1H03A
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72E223K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,955
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.43000RM14.30
50RM1.08200RM54.10
100RM0.97440RM97.44
500RM0.79328RM396.64
1,000RM0.73729RM737.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.68942RM1,378.84
4,000RM0.58543RM2,341.72
6,000RM0.57471RM3,448.26
10,000RM0.56370RM5,637.00
14,000RM0.55794RM7,811.16
20,000RM0.55628RM11,125.60
24,000RM0.55143RM13,234.32
48,000RM0.54869RM26,337.12
50,000RM0.54854RM27,427.00
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200