Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RDE5C1H271J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9002-1-ND - Cut Tape (CT) 490-9002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H271J0M1H03A |
Description | CAP CER 270PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H271J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 10 | RM1.19200 | RM11.92 |
| 50 | RM0.89160 | RM44.58 |
| 100 | RM0.79850 | RM79.85 |
| 500 | RM0.64130 | RM320.65 |
| 1,000 | RM0.59284 | RM592.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56402 | RM1,128.04 |
| 4,000 | RM0.53057 | RM2,122.28 |
| 6,000 | RM0.51380 | RM3,082.80 |
| 10,000 | RM0.49523 | RM4,952.30 |
| 14,000 | RM0.48438 | RM6,781.32 |
| 20,000 | RM0.47393 | RM9,478.60 |
| 24,000 | RM0.46899 | RM11,255.76 |
| 48,000 | RM0.45232 | RM21,711.36 |
| 50,000 | RM0.45143 | RM22,571.50 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |






