270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H271J0S1H03A

DigiKey Part Number
490-RDE5C1H271J0S1H03ACT-ND - Cut Tape (CT)
490-RDE5C1H271J0S1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H271J0S1H03A
Description
CAP CER 270PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H271J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.98000RM1.98
10RM1.19200RM11.92
50RM0.89160RM44.58
100RM0.79850RM79.85
500RM0.64130RM320.65
1,000RM0.60139RM601.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.57085RM1,141.70
4,000RM0.53057RM2,122.28
6,000RM0.51380RM3,082.80
10,000RM0.49377RM4,937.70
14,000RM0.48438RM6,781.32
20,000RM0.47393RM9,478.60
24,000RM0.46899RM11,255.76
48,000RM0.45232RM21,711.36
50,000RM0.45143RM22,571.50
Manufacturers Standard Package
Unit Price without VAT:RM1.98000
Unit Price with VAT:RM2.17800