2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H272J0M1H03A

DigiKey Part Number
490-RDE5C1H272J0M1H03ACT-ND - Cut Tape (CT)
490-RDE5C1H272J0M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H272J0M1H03A
Description
CAP CER 2700PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H272J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,996
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.98000RM1.98
10RM1.20500RM12.05
50RM0.95480RM47.74
100RM0.80730RM80.73
500RM0.75328RM376.64
1,000RM0.64926RM649.26
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.57081RM1,141.62
4,000RM0.53705RM2,148.20
6,000RM0.52015RM3,120.90
10,000RM0.50141RM5,014.10
14,000RM0.49046RM6,866.44
20,000RM0.47993RM9,598.60
24,000RM0.47493RM11,398.32
48,000RM0.47277RM22,692.96
Manufacturers Standard Package
Unit Price without VAT:RM1.98000
Unit Price with VAT:RM2.17800