
RDE5C1H330J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9008-1-ND - Cut Tape (CT) 490-9008-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H330J0M1H03A |
Description | CAP CER 33PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H330J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30800 | RM13.08 |
| 50 | RM0.98100 | RM49.05 |
| 100 | RM0.88060 | RM88.06 |
| 500 | RM0.71140 | RM355.70 |
| 1,000 | RM0.65924 | RM659.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.59869 | RM1,197.38 |
| 4,000 | RM0.56436 | RM2,257.44 |
| 6,000 | RM0.54716 | RM3,282.96 |
| 10,000 | RM0.52811 | RM5,281.10 |
| 14,000 | RM0.51698 | RM7,237.72 |
| 20,000 | RM0.50626 | RM10,125.20 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

