
RDE5C2A271J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9093-1-ND - Cut Tape (CT) 490-9093-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A271J0S1H03A |
Description | CAP CER 270PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A271J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.11000 | RM2.11 |
| 10 | RM1.27700 | RM12.77 |
| 50 | RM0.95640 | RM47.82 |
| 100 | RM0.85790 | RM85.79 |
| 500 | RM0.69160 | RM345.80 |
| 1,000 | RM0.64028 | RM640.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57013 | RM1,140.26 |
| 4,000 | RM0.53640 | RM2,145.60 |
| 6,000 | RM0.51951 | RM3,117.06 |
| 10,000 | RM0.49813 | RM4,981.30 |
| 14,000 | RM0.48985 | RM6,857.90 |
| 20,000 | RM0.47933 | RM9,586.60 |
| 24,000 | RM0.47434 | RM11,384.16 |
| 48,000 | RM0.45754 | RM21,961.92 |
| 50,000 | RM0.45665 | RM22,832.50 |
| Unit Price without VAT: | RM2.11000 |
|---|---|
| Unit Price with VAT: | RM2.32100 |

