
RDER71H154K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9152-1-ND - Cut Tape (CT) 490-9152-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H154K1M1H03A |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H154K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.38300 | RM13.83 |
| 50 | RM1.04480 | RM52.24 |
| 100 | RM0.94050 | RM94.05 |
| 500 | RM0.76436 | RM382.18 |
| 1,000 | RM0.70995 | RM709.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.59857 | RM1,197.14 |
| 4,000 | RM0.53203 | RM2,128.12 |
| 6,000 | RM0.52558 | RM3,153.48 |
| 10,000 | RM0.51885 | RM5,188.50 |
| 14,000 | RM0.51726 | RM7,241.64 |
| 20,000 | RM0.51570 | RM10,314.00 |
| 24,000 | RM0.51495 | RM12,358.80 |
| 48,000 | RM0.51235 | RM24,592.80 |
| 50,000 | RM0.51221 | RM25,610.50 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

