0.015 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J153K2M1H03A

DigiKey Part Number
490-9260-1-ND - Cut Tape (CT)
490-9260-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J153K2M1H03A
Description
CAP CER 0.015UF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J153K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,485
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.80100RM18.01
50RM1.37340RM68.67
100RM1.24270RM124.27
500RM1.02116RM510.58
1,000RM0.95273RM952.73
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.87082RM1,741.64
4,000RM0.82579RM3,303.16
6,000RM0.80324RM4,819.44
10,000RM0.77825RM7,782.50
14,000RM0.76363RM10,690.82
20,000RM0.74957RM14,991.40
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800