
B1101UD--20C000333U1930 | |
|---|---|
DigiKey Part Number | 3147-B1101UD--20C000333U1930TR-ND - Tape & Reel (TR) 3147-B1101UD--20C000333U1930CT-ND - Cut Tape (CT) 3147-B1101UD--20C000333U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1101UD--20C000333U1930 |
Description | LED ORANGE CLEAR 1204 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1204 (3210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 115°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.04800 | RM10.48 |
| 100 | RM0.74580 | RM74.58 |
| 500 | RM0.60850 | RM304.25 |
| 1,000 | RM0.56318 | RM563.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50477 | RM1,514.31 |
| 6,000 | RM0.47497 | RM2,849.82 |
| 9,000 | RM0.45968 | RM4,137.12 |
| 15,000 | RM0.44241 | RM6,636.15 |
| 21,000 | RM0.43213 | RM9,074.73 |
| 30,000 | RM0.42211 | RM12,663.30 |
| 75,000 | RM0.39997 | RM29,997.75 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

