Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEI15-120-Q48N-C

DigiKey Part Number
2266-UEI15-120-Q48N-C-ND
Manufacturer
Manufacturer Product Number
UEI15-120-Q48N-C
Description
DC DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.10" L x 0.96" W x 0.33" H (27.9mm x 24.4mm x 8.4mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
cURus
Current - Output (Max)
1.3A
Standard Number
62368-1
Power (Watts)
16 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM158.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
2RM188.72500RM377.45
14RM180.80643RM2,531.29
28RM173.59643RM4,860.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM188.72500
Unit Price with VAT:RM207.59750