
XRCGB24M000F2C2BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M000F2C2BR0TR-ND - Tape & Reel (TR) 490-XRCGB24M000F2C2BR0CT-ND - Cut Tape (CT) 490-XRCGB24M000F2C2BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F2C2BR0 |
Description | CRYSTAL 24.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 110 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGA24M000FBA1BR0 | Murata Electronics | 2,856 | 490-XRCGA24M000FBA1BR0CT-ND | RM30.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM1.04400 | RM10.44 |
| 25 | RM0.98800 | RM24.70 |
| 50 | RM0.94720 | RM47.36 |
| 100 | RM0.90780 | RM90.78 |
| 250 | RM0.85860 | RM214.65 |
| 500 | RM0.82306 | RM411.53 |
| 1,000 | RM0.78902 | RM789.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75267 | RM2,258.01 |
| 6,000 | RM0.72154 | RM4,329.24 |
| 9,000 | RM0.70393 | RM6,335.37 |
| 15,000 | RM0.68237 | RM10,235.55 |
| 21,000 | RM0.66853 | RM14,039.13 |
| 30,000 | RM0.65417 | RM19,625.10 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |


