



XRCGB24M576F0L00R0 | |
|---|---|
DigiKey Part Number | 490-18298-2-ND - Tape & Reel (TR) 490-18298-1-ND - Cut Tape (CT) 490-18298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M576F0L00R0 |
Description | CRYSTAL 24.5760MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M576F0L00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM1.02000 | RM10.20 |
| 25 | RM0.96440 | RM24.11 |
| 50 | RM0.92440 | RM46.22 |
| 100 | RM0.88650 | RM88.65 |
| 250 | RM0.83828 | RM209.57 |
| 500 | RM0.80352 | RM401.76 |
| 1,000 | RM0.77031 | RM770.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.73481 | RM2,204.43 |
| 6,000 | RM0.70441 | RM4,226.46 |
| 9,000 | RM0.68722 | RM6,184.98 |
| 15,000 | RM0.66617 | RM9,992.55 |
| 21,000 | RM0.65266 | RM13,705.86 |
| 30,000 | RM0.63864 | RM19,159.20 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

