22mH General Purpose Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1009C

DigiKey Part Number
1009C-ND
Manufacturer
Manufacturer Product Number
1009C
Description
PULSE XFMR 1:1:1 22MH
Customer Reference
Detailed Description
22mH General Purpose Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1009C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
General Purpose
Inductance
22mH
ET (Volt-Time)
550VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.593" L x 0.593" W (15.06mm x 15.06mm)
Height - Seated (Max)
0.640" (16.25mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Tube
QuantityUnit PriceExt Price
30RM30.75700RM922.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM30.75700
Unit Price with VAT:RM33.83270