
38L432C | |
|---|---|
DigiKey Part Number | 811-2524-2-ND - Tape & Reel (TR) 811-2524-1-ND - Cut Tape (CT) 811-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 38L432C |
Description | FIXED IND 4.3UH 6.8A 9.7 MOHM |
Customer Reference | |
Detailed Description | 4.3 µH Unshielded Wirewound Inductor 6.8 A 9.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 38L432C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM6.19000 | RM61.90 |
| 100 | RM5.08850 | RM508.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | RM4.34212 | RM2,822.38 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |

