
7020-01043-0 | |
|---|---|
DigiKey Part Number | 811-3524-ND |
Manufacturer | |
Manufacturer Product Number | 7020-01043-0 |
Description | CURR SENSE XFMR 5A IN-LINE |
Customer Reference | |
Detailed Description | 5 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 750:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.130" Dia (28.70mm) | |
Height - Seated (Max) | 4.500" (114.30mm) | |
Termination Style | Wire Leads | |
Weight | 1.500 lb (680.39 g) | |
Base Product Number |

