5 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7020-01046-0

DigiKey Part Number
7020-01046-0-ND
Manufacturer
Manufacturer Product Number
7020-01046-0
Description
CURR SENSE XFMR 5A IN-LINE
Customer Reference
Detailed Description
5 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
2000:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.130" Dia (28.70mm)
Height - Seated (Max)
4.500" (114.30mm)
Termination Style
Wire Leads
Weight
1.500 lb (680.39 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.